


LTC3633IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3633IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3633IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3633IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3633IUFD#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633IUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 25 | 225,68640 Kč | 5 642,16 Kč |
| 100 | 207,94740 Kč | 20 794,74 Kč |
| 250 | 207,86172 Kč | 51 965,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 185,77636 Kč | 464 440,90 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |




