
DC1347B | |
|---|---|
DigiKey Part Number | DC1347B-ND |
Manufacturer | |
Manufacturer Product Number | DC1347B |
Description | EVAL BOARD FOR LTC3633 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3633 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 3.6V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3633 |
Voltage - Output 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |



