


LTC3633IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3633IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633IUFD#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.7V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633EUFD#PBF | Analog Devices Inc. | 1 666 | LTC3633EUFD#PBF-ND | 278,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 73 | 211,38945 Kč | 15 431,43 Kč |
| 146 | 204,18973 Kč | 29 811,70 Kč |
| 292 | 198,26284 Kč | 57 892,75 Kč |
| 511 | 194,25123 Kč | 99 262,38 Kč |
| 1 022 | 190,08306 Kč | 194 264,89 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |




