Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



LTC3621IDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621IDCB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3621IDCB#TRPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IDCB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,67312 Kč | 221 682,80 Kč |
| Unit Price without VAT: | 88,67312 Kč |
|---|---|
| Unit Price with VAT: | 107,29448 Kč |







