Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3607IUD#TRPBF

DigiKey Part Number
505-LTC3607IUD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3607IUD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3607IUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3607IUD#TRPBF
Description
IC REG BUCK ADJ 600MA DL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3607IUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10139,15400 Kč1 391,54 Kč
25129,07040 Kč3 226,76 Kč
100117,98990 Kč11 798,99 Kč
250115,33612 Kč28 834,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500104,13681 Kč260 342,02 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč