LTC3607 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1596A

DigiKey Part Number
DC1596A-ND
Manufacturer
Manufacturer Product Number
DC1596A
Description
EVAL BOARD FOR LTC3607
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3607 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5V ~ 15V
Manufacturer
Analog Devices Inc.
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
2.25MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTC3607
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Current - Output
600mA, 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 685,15000 Kč3 685,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 685,15000 Kč
Unit Price with VAT:4 459,03150 Kč