



LTC3607EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3607EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3607EMSE#PBF |
Description | IC REG BUCK ADJ 600MA DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3607EMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3607IMSE#PBF | Analog Devices Inc. | 47 | LTC3607IMSE#PBF-ND | 186,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 131,88800 Kč | 1 318,88 Kč |
| 37 | 118,83730 Kč | 4 396,98 Kč |
| 111 | 111,03027 Kč | 12 324,36 Kč |
| 259 | 106,45660 Kč | 27 572,26 Kč |
| 518 | 103,44475 Kč | 53 584,38 Kč |
| 1 036 | 100,96633 Kč | 104 601,12 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |



