

LTC3569EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3569EUDC#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3569EUDC#TRPBFCT-ND - Cut Tape (CT) 161-LTC3569EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3569EUDC#TRPBF |
Description | IC REG BUCK ADJ TRPL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.425V 3 Output 600mA, 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3569EUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz, 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,59000 Kč | 210,59 Kč |
| 10 | 143,12300 Kč | 1 431,23 Kč |
| 25 | 125,51320 Kč | 3 137,83 Kč |
| 100 | 105,61020 Kč | 10 561,02 Kč |
| 250 | 96,85952 Kč | 24 214,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,85950 Kč | 242 148,75 Kč |
| Unit Price without VAT: | 210,59000 Kč |
|---|---|
| Unit Price with VAT: | 254,81390 Kč |
















