


LTC3543EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3543EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3543EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3543EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3543EDCB#TRMPBF |
Description | IC REG BUCK ADJ 600MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3543EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 25 | 95,73400 Kč | 2 393,35 Kč |
| 100 | 87,16060 Kč | 8 716,06 Kč |
| 250 | 86,74272 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 80,61216 Kč | 40 306,08 Kč |
| 1 000 | 78,58543 Kč | 78 585,43 Kč |
| 1 500 | 77,57011 Kč | 116 355,16 Kč |
| 2 500 | 76,44582 Kč | 191 114,55 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |











