
SN74LVC16373ADGVR | |
|---|---|
DigiKey Part Number | 296-13242-2-ND - Tape & Reel (TR) 296-13242-1-ND - Cut Tape (CT) 296-13242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADGVR |
Description | IC D-TYPE TRANSP 8:8 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 100 | 16,56320 Kč | 1 656,32 Kč |
| 250 | 15,54860 Kč | 3 887,15 Kč |
| 500 | 15,16392 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,01816 Kč | 28 036,32 Kč |
| 4 000 | 13,67694 Kč | 54 707,76 Kč |
| 6 000 | 13,50609 Kč | 81 036,54 Kč |
| 10 000 | 13,31679 Kč | 133 167,90 Kč |
| 14 000 | 13,20618 Kč | 184 886,52 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |








