


LTC3526LEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3526LEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3526LEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3526LEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LEDC#TRMPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 25 | 91,71080 Kč | 2 292,77 Kč |
| 100 | 83,44400 Kč | 8 344,40 Kč |
| 250 | 82,88752 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,13028 Kč | 38 565,14 Kč |
| 1 000 | 75,17578 Kč | 75 175,78 Kč |
| 1 500 | 74,19671 Kč | 111 295,06 Kč |
| 2 500 | 73,11218 Kč | 182 780,45 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |








