Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3526LBEDC#TRPBF

DigiKey Part Number
LTC3526LBEDC#TRPBFTR-ND - Tape & Reel (TR)
LTC3526LBEDC#TRPBFCT-ND - Cut Tape (CT)
LTC3526LBEDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3526LBEDC#TRPBF
Description
IC REG BOOST ADJ 550MA 6DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3526LBEDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x2)
Voltage - Input (Min)
0.5V
Base Product Number
Voltage - Input (Max)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10102,19700 Kč1 021,97 Kč
2594,45760 Kč2 361,44 Kč
10085,94900 Kč8 594,90 Kč
25082,88752 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,30572 Kč188 264,30 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč