


LTC3499EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3499EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3499EDD#PBF |
Description | IC REG BOOST ADJ 750MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 750mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3499EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,35000 Kč | 163,35 Kč |
| 10 | 109,16500 Kč | 1 091,65 Kč |
| 25 | 95,04480 Kč | 2 376,12 Kč |
| 121 | 77,29355 Kč | 9 352,52 Kč |
| 363 | 68,54182 Kč | 24 880,68 Kč |
| 605 | 68,41250 Kč | 41 389,56 Kč |
| Unit Price without VAT: | 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 197,65350 Kč |











