DC849A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC849A

DigiKey Part Number
DC849A-ND
Manufacturer
Manufacturer Product Number
DC849A
Description
EVAL BOARD FOR LTC3499
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3499 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V or 5V
Current - Output
250mA
Voltage - Input
1.8V ~ 4.2V
Regulator Topology
Boost
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
LTC3499
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 483,48000 Kč2 483,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 483,48000 Kč
Unit Price with VAT:3 005,01080 Kč