



LTC3429ES6#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3429ES6#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3429ES6#TRPBFCT-ND - Cut Tape (CT) 161-LTC3429ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3429ES6#TRPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3429ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,61000 Kč | 164,61 Kč |
| 10 | 110,13400 Kč | 1 101,34 Kč |
| 25 | 95,92080 Kč | 2 398,02 Kč |
| 100 | 79,83630 Kč | 7 983,63 Kč |
| 250 | 71,94132 Kč | 17 985,33 Kč |
| 500 | 69,20188 Kč | 34 600,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,20188 Kč | 173 004,70 Kč |
| Unit Price without VAT: | 164,61000 Kč |
|---|---|
| Unit Price with VAT: | 199,17810 Kč |




