Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LTC3406ES5#TRPBF

DigiKey Part Number
LTC3406ES5#TRPBFTR-ND - Tape & Reel (TR)
LTC3406ES5#TRPBFCT-ND - Cut Tape (CT)
LTC3406ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3406ES5#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3406ES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3406ABES5#TRMPBFAnalog Devices Inc.2 720505-LTC3406ABES5#TRMPBFCT-ND130,35000 KčParametric Equivalent
LTC3406ABES5-2#TRMPBFAnalog Devices Inc.2 232LTC3406ABES5-2#TRMPBFCT-ND130,35000 KčParametric Equivalent
LTC3406AES5#TRMPBFAnalog Devices Inc.684LTC3406AES5#TRMPBFCT-ND130,35000 KčParametric Equivalent
LTC3406AES5#TRPBFAnalog Devices Inc.5 248505-LTC3406AES5#TRPBFCT-ND130,35000 KčParametric Equivalent
LTC3406BES5#TRMPBFAnalog Devices Inc.869505-LTC3406BES5#TRMPBFCT-ND152,45000 KčParametric Equivalent
In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,18000 Kč165,18 Kč
10127,74000 Kč1 277,40 Kč
25118,37600 Kč2 959,40 Kč
100108,08780 Kč10 808,78 Kč
250105,29940 Kč26 324,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,22238 Kč238 055,95 Kč
Manufacturers Standard Package
Unit Price without VAT:165,18000 Kč
Unit Price with VAT:199,86780 Kč