LTC3405ES6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 376
Unit Price: 126,62000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 939
Unit Price: 126,62000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 638
Unit Price: 115,28000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3405ES6#TRPBF

DigiKey Part Number
505-LTC3405ES6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3405ES6#TRPBF
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3405ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,48948 Kč161 223,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,48948 Kč
Unit Price with VAT:78,03227 Kč