Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3405AES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC3405AES6#TRPBFTR-ND - Tape & Reel (TR) LTC3405AES6#TRPBFCT-ND - Cut Tape (CT) LTC3405AES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6#TRPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,31000 Kč | 142,31 Kč |
| 10 | 94,41800 Kč | 944,18 Kč |
| 25 | 81,92560 Kč | 2 048,14 Kč |
| 100 | 67,80050 Kč | 6 780,05 Kč |
| 250 | 60,86588 Kč | 15 216,47 Kč |
| 500 | 56,95642 Kč | 28 478,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,95642 Kč | 142 391,05 Kč |
| Unit Price without VAT: | 142,31000 Kč |
|---|---|
| Unit Price with VAT: | 172,19510 Kč |







