LTC3375HUK#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 584
Unit Price: 338,28000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 218,71223 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad
Introducing Power by Linear

LTC3375HUK#TRPBF

DigiKey Part Number
LTC3375HUK#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3375HUK#TRPBF
Description
IC REG BUCK ADJ 1A 8OUT 48QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3375HUK#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
8
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000253,28113 Kč506 562,26 Kč
Manufacturers Standard Package
Unit Price without VAT:253,28113 Kč
Unit Price with VAT:306,47017 Kč