48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
Introducing Power by Linear

LTC3375EUK#TRPBF

DigiKey Part Number
505-LTC3375EUK#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3375EUK#TRPBFCT-ND - Cut Tape (CT)
505-LTC3375EUK#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3375EUK#TRPBF
Description
IC REG BUCK ADJ 1A 8OUT 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.425V 8 Output 1A 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3375EUK#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
8
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1319,16000 Kč319,16 Kč
10222,74900 Kč2 227,49 Kč
25197,60720 Kč4 940,18 Kč
100169,18610 Kč16 918,61 Kč
250168,52860 Kč42 132,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000168,52860 Kč337 057,20 Kč
Manufacturers Standard Package
Unit Price without VAT:319,16000 Kč
Unit Price with VAT:386,18360 Kč