12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-UFBGA, WLCSP
12-UFBGA, WLCSP

LTC3336ACBZ-1-R7

DigiKey Part Number
505-LTC3336ACBZ-1-R7TR-ND - Tape & Reel (TR)
505-LTC3336ACBZ-1-R7CT-ND - Cut Tape (CT)
505-LTC3336ACBZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3336ACBZ-1-R7
Description
IC REG BUCK ADJ 250MA 12WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 250mA 12-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLCSP (1.18x1.62)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,03000 Kč91,03 Kč
1058,86600 Kč588,66 Kč
2550,46680 Kč1 261,67 Kč
10040,97680 Kč4 097,68 Kč
25036,31668 Kč9 079,17 Kč
50033,44924 Kč16 724,62 Kč
1 00031,04774 Kč31 047,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,72425 Kč92 172,75 Kč
Manufacturers Standard Package
Unit Price without VAT:91,03000 Kč
Unit Price with VAT:110,14630 Kč