


LTC3549EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3549EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3549EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3549EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3549EDCB#TRMPBF |
Description | IC REG BUCK ADJ 250MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 250mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3549EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,35062 Kč | 31 175,31 Kč |
| 1 000 | 60,70102 Kč | 60 701,02 Kč |
| 1 500 | 59,87510 Kč | 89 812,65 Kč |
| 2 500 | 58,95961 Kč | 147 399,02 Kč |
| 3 500 | 58,42489 Kč | 204 487,11 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

