Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3315AJV#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315AJV#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315AJV#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC3315AJV#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AJV#WTRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AJV#WTRMPBF Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AJV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AJV#TRMPBFCT-ND | 149,93000 Kč | Parametric Equivalent |
| LTC3315AJV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3315AJV#TRPBFTR-ND | 85,59927 Kč | Parametric Equivalent |
| LTC3315AJV#WTRPBF | Analog Devices Inc. | 0 | 161-LTC3315AJV#WTRPBFTR-ND | 116,65640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 155,04900 Kč | 1 550,49 Kč |
| 25 | 144,00440 Kč | 3 600,11 Kč |
| 100 | 131,84850 Kč | 13 184,85 Kč |
| 250 | 129,47200 Kč | 32 368,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 122,56406 Kč | 61 282,03 Kč |
| 1 000 | 119,69007 Kč | 119 690,07 Kč |
| 1 500 | 118,25066 Kč | 177 375,99 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |




