Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310JV-1#TRMPBF

DigiKey Part Number
161-LTC3310JV-1#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC3310JV-1#TRMPBFCT-ND - Cut Tape (CT)
161-LTC3310JV-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3310JV-1#TRMPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,34000 Kč191,34 Kč
10148,80200 Kč1 488,02 Kč
25138,18080 Kč3 454,52 Kč
100127,85980 Kč12 785,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500117,56004 Kč58 780,02 Kč
1 000114,79639 Kč114 796,39 Kč
1 500113,41165 Kč170 117,48 Kč
Manufacturers Standard Package
Unit Price without VAT:191,34000 Kč
Unit Price with VAT:231,52140 Kč