Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

LTC3308BMPV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308BMPV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3308BMPV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3308BMPV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308BMPV#TRPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308BMPV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz ~ 10MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307BMPV#TRMPBF | Analog Devices Inc. | 980 | 505-LTC3307BMPV#TRMPBFCT-ND | 259,86000 Kč | Direct |
| LTC3307BMPV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3307BMPV#TRPBFTR-ND | 155,58954 Kč | Direct |
| LTC3309BMPV#TRMPBF | Analog Devices Inc. | 170 | 161-LTC3309BMPV#TRMPBFCT-ND | 303,45000 Kč | Direct |
| LTC3309BMPV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3309BMPV#TRPBFTR-ND | 183,95469 Kč | Direct |
| LTC3315BHV#TRMPBF | Analog Devices Inc. | 185 | 505-LTC3315BHV#TRMPBFCT-ND | 157,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,33000 Kč | 232,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,86086 Kč | 344 652,15 Kč |
| Unit Price without VAT: | 232,33000 Kč |
|---|---|
| Unit Price with VAT: | 281,11930 Kč |


