
LTC3307BHV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307BHV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3307BHV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3307BHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307BHV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BHV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 120,12800 Kč | 1 201,28 Kč |
| 25 | 111,24320 Kč | 2 781,08 Kč |
| 100 | 101,48080 Kč | 10 148,08 Kč |
| 250 | 98,59812 Kč | 24 649,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,01868 Kč | 47 009,34 Kč |
| 1 000 | 91,70956 Kč | 91 709,56 Kč |
| 1 500 | 90,55347 Kč | 135 830,21 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |


