
DC3054A-A | |
|---|---|
DigiKey Part Number | 505-DC3054A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC3054A-A |
Description | EVAL BOARD FOR LTC3307B |
Customer Reference | |
Detailed Description | LTC3307B Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V |
Manufacturer Analog Devices Inc. | Current - Output 3A |
Series | Voltage - Input 2.25V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 6.6MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3307B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,94000 Kč | 2 372,94 Kč |
| Unit Price without VAT: | 2 372,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 871,25740 Kč |


