Switching Regulator IC Output 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3307BEV#TRPBF

DigiKey Part Number
161-LTC3307BEV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3307BEV#TRPBF
Description
IC REG BUCK 3A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3307BEV#TRPBF Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Series
Supplier Device Package
12-LQFN (2x2)
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,53643 Kč171 341,07 Kč
Manufacturers Standard Package
Unit Price without VAT:68,53643 Kč
Unit Price with VAT:82,92908 Kč