


LTC3290EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3290EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3290EMSE#PBF |
Description | IC REG BOOST ADJ 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3290EMSE#PBF Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 55V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 50 | 108,58480 Kč | 5 429,24 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 250 | 99,31636 Kč | 24 829,09 Kč |
| 500 | 96,44760 Kč | 48 223,80 Kč |
| 1 000 | 94,08679 Kč | 94 086,79 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |


