
DC2585A | |
|---|---|
DigiKey Part Number | 161-DC2585A-ND |
Manufacturer | |
Manufacturer Product Number | DC2585A |
Description | EVAL BOARD FOR LTC3290 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3290 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 50mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 50.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LTC3290 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 15V, 24V, 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,42000 Kč | 2 386,42 Kč |
| Unit Price without VAT: | 2 386,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,56820 Kč |


