


LTC3290HMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3290HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3290HMSE#TRPBF |
Description | IC REG CHG PUMP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3290HMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,60177 Kč | 279 004,42 Kč |
| Unit Price without VAT: | 111,60177 Kč |
|---|---|
| Unit Price with VAT: | 135,03814 Kč |


