



LTC3250ES6-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3250ES6-1.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3250ES6-1.2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3250ES6-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3250ES6-1.2#TRMPBF |
Description | IC REG CHARGE PUMP 1.2V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.2V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3250ES6-1.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,35000 Kč | 127,35 Kč |
| 10 | 83,86300 Kč | 838,63 Kč |
| 25 | 72,52160 Kč | 1 813,04 Kč |
| 100 | 59,69990 Kč | 5 969,99 Kč |
| 250 | 53,40720 Kč | 13 351,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,53528 Kč | 24 767,64 Kč |
| 1 000 | 48,67813 Kč | 48 678,13 Kč |
| Unit Price without VAT: | 127,35000 Kč |
|---|---|
| Unit Price with VAT: | 154,09350 Kč |











