DC488A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC488A

DigiKey Part Number
DC488A-ND
Manufacturer
Manufacturer Product Number
DC488A
Description
EVAL BOARD FOR LTC32501.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3250-1.5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V
Current - Output
250mA
Voltage - Input
3.1V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
LTC3250-1.5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 059,32000 Kč2 059,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 059,32000 Kč
Unit Price with VAT:2 491,77720 Kč