LTC3130IUDC#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 222,42000 Kč
Datasheet
20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP
Introducing Power by Linear

LTC3130IUDC#TRPBF

DigiKey Part Number
505-LTC3130IUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3130IUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3130IUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3130IUDC#TRPBF
Description
IC REG BUCK BST ADJ 600MA 20QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3130IUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,69000 Kč239,69 Kč
10164,20100 Kč1 642,01 Kč
25144,51840 Kč3 612,96 Kč
100122,27270 Kč12 227,27 Kč
250115,21364 Kč28 803,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,21322 Kč288 033,05 Kč
Manufacturers Standard Package
Unit Price without VAT:239,69000 Kč
Unit Price with VAT:290,02490 Kč