


LTC3130IUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3130IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3130IUDC#PBF |
Description | IC REG BUCK BST ADJ 600MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130IUDC#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 193,01400 Kč | 1 930,14 Kč |
| 91 | 165,87264 Kč | 15 094,41 Kč |
| 182 | 160,28396 Kč | 29 171,68 Kč |
| 273 | 157,48425 Kč | 42 993,20 Kč |
| 546 | 153,38000 Kč | 83 745,48 Kč |
| 1 001 | 150,39057 Kč | 150 540,96 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |





