



LTC3129EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3129EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3129EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3129EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3129EMSE#TRPBF |
Description | IC REG BUCK BST ADJ 200MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 1.92V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 25 | 145,35640 Kč | 3 633,91 Kč |
| 100 | 133,10630 Kč | 13 310,63 Kč |
| 250 | 130,75708 Kč | 32 689,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,79290 Kč | 294 482,25 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |







