
MEB-EH1 | |
|---|---|
DigiKey Part Number | 1796-1016-ND |
Manufacturer | |
Manufacturer Product Number | MEB-EH1 |
Description | EVAL BOARD FOR LTC3129 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTC3129 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Marutsuelec Co., Ltd. | Voltage - Input 2.42V ~ 15V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3129 |
Voltage - Output 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,64000 Kč | 1 149,64 Kč |
| Unit Price without VAT: | 1 149,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,06440 Kč |



