LTC3129EMSE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 128,27918 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LTC3129EMSE-1#TRPBF

DigiKey Part Number
LTC3129EMSE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3129EMSE-1#TRPBF
Description
IC REG BCK BST PROG 200MA 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3129EMSE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
1.92V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3129IMSE-1#TRPBFAnalog Devices Inc.0LTC3129IMSE-1#TRPBF-ND128,27918 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,99352 Kč292 483,80 Kč
Manufacturers Standard Package
Unit Price without VAT:116,99352 Kč
Unit Price with VAT:141,56216 Kč