


MIKROE-2806 | |
|---|---|
DigiKey Part Number | 1471-1893-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2806 |
Description | BUCK-BOOST CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC3129-1 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Power Supply |
Packaging Bulk | Utilized IC / Part LTC3129-1 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,53000 Kč | 500,53 Kč |
| Unit Price without VAT: | 500,53000 Kč |
|---|---|
| Unit Price with VAT: | 605,64130 Kč |

















