Parametric Equivalent



LTC3124IDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3124IDHC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3124IDHC#TRPBF |
Description | IC REG BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124IDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,11566 Kč | 360 289,15 Kč |
| Unit Price without VAT: | 144,11566 Kč |
|---|---|
| Unit Price with VAT: | 174,37995 Kč |







