

LTC3119EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3119EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3119EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3119EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3119EUFD#TRPBF |
Description | IC REG BUCK BOOST ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3119EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,65000 Kč | 392,65 Kč |
| 10 | 277,72600 Kč | 2 777,26 Kč |
| 25 | 247,76880 Kč | 6 194,22 Kč |
| 100 | 221,05840 Kč | 22 105,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 221,05838 Kč | 552 645,95 Kč |
| Unit Price without VAT: | 392,65000 Kč |
|---|---|
| Unit Price with VAT: | 475,10650 Kč |






