



LTC3112IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3112IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3112IFE#PBF |
Description | IC REG BUCK BST ADJ 2.5A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3112HFE#PBF | Analog Devices Inc. | 134 | LTC3112HFE#PBF-ND | 312,45000 Kč | Parametric Equivalent |
| LTC3112MPFE#PBF | Analog Devices Inc. | 96 | LTC3112MPFE#PBF-ND | 732,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 234,77900 Kč | 2 347,79 Kč |
| 74 | 204,95473 Kč | 15 166,65 Kč |
| 148 | 197,95865 Kč | 29 297,88 Kč |
| 296 | 192,20122 Kč | 56 891,56 Kč |
| 518 | 188,30423 Kč | 97 541,59 Kč |
| 1 036 | 184,25461 Kč | 190 887,78 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |







