



LTC3112HFE#PBF | |
|---|---|
DigiKey Part Number | LTC3112HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3112HFE#PBF |
Description | IC REG BUCK BST ADJ 2.5A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112HFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 246,74700 Kč | 2 467,47 Kč |
| 74 | 215,62676 Kč | 15 956,38 Kč |
| 148 | 208,32993 Kč | 30 832,83 Kč |
| 296 | 202,32426 Kč | 59 887,98 Kč |
| 518 | 198,26004 Kč | 102 698,70 Kč |
| 1 036 | 194,03652 Kč | 201 021,83 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |


