


LTC3112HDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3112HDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3112HDHD#PBF |
Description | IC REG BUCK BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3112HDHD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3112MPDHD#PBF | Analog Devices Inc. | 73 | LTC3112MPDHD#PBF-ND | 708,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 73 | 208,24836 Kč | 15 202,13 Kč |
| 146 | 201,13781 Kč | 29 366,12 Kč |
| 292 | 195,28284 Kč | 57 022,59 Kč |
| 511 | 191,32219 Kč | 97 765,64 Kč |
| 1 022 | 187,20539 Kč | 191 323,91 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |


