Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3112MPDHD#PBF

DigiKey Part Number
LTC3112MPDHD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3112MPDHD#PBF
Description
IC REG BUCK BOOST ADJ 2.5A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3112MPDHD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
750kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1708,26000 Kč708,26 Kč
10574,04300 Kč5 740,43 Kč
73510,84685 Kč37 291,82 Kč
146495,89363 Kč72 400,47 Kč
292483,58610 Kč141 207,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:708,26000 Kč
Unit Price with VAT:856,99460 Kč