Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3111IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3111IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3111IDE#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.5A 14DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3111IDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3111EDE#TRPBF | Analog Devices Inc. | 316 | LTC3111EDE#TRPBFCT-ND | 234,34000 Kč | Parametric Equivalent |
| LTC3111HDE#TRPBF | Analog Devices Inc. | 0 | LTC3111HDE#TRPBF-ND | 162,31252 Kč | Parametric Equivalent |
| LTC3111MPDE#TRPBF | Analog Devices Inc. | 0 | LTC3111MPDE#TRPBF-ND | 402,04123 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,40542 Kč | 381 013,55 Kč |
| Unit Price without VAT: | 152,40542 Kč |
|---|---|
| Unit Price with VAT: | 184,41056 Kč |





