


LTC3111EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3111EDE#TRPBFTR-ND - Tape & Reel (TR) LTC3111EDE#TRPBFCT-ND - Cut Tape (CT) LTC3111EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3111EDE#TRPBF |
Description | IC REG BUCK BOOST ADJ 1.5A 14DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.5A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3111EDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 25 | 170,63800 Kč | 4 265,95 Kč |
| 100 | 156,61360 Kč | 15 661,36 Kč |
| 250 | 154,85184 Kč | 38 712,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,08630 Kč | 347 715,75 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |













