


LTC2992HDE#PBF | |
|---|---|
DigiKey Part Number | LTC2992HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2992HDE#PBF |
Description | IC PWR MONITOR DUAL WIDE 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Telecommunications | |
Voltage - Input | 0V ~ 100V | |
Voltage - Supply | 3V ~ 100V | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 252,14400 Kč | 2 521,44 Kč |
| 91 | 218,24308 Kč | 19 860,12 Kč |
| 182 | 211,26181 Kč | 38 449,65 Kč |
| 273 | 207,76484 Kč | 56 719,80 Kč |
| 546 | 202,63647 Kč | 110 639,51 Kč |
| 1 001 | 198,90330 Kč | 199 102,20 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |





