Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2552DBVT-1

DigiKey Part Number
296-23989-2-ND - Tape & Reel (TR)
296-23989-1-ND - Cut Tape (CT)
296-23989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2552DBVT-1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2552DBVT-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,22400 Kč152,24 Kč
2513,74120 Kč343,53 Kč
10012,09900 Kč1 209,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,31792 Kč2 829,48 Kč
50010,84630 Kč5 423,15 Kč
75010,61015 Kč7 957,61 Kč
1 25010,34866 Kč12 935,83 Kč
1 75010,19567 Kč17 842,42 Kč
2 50010,04864 Kč25 121,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč