Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Introducing Power by Linear

LTC2953CDD-2#TRPBF

DigiKey Part Number
505-LTC2953CDD-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2953CDD-2#TRPBF
Description
IC PB ON/OFF CONTROLLER 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2953CDD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 27V
Current - Supply
14 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,31156 Kč225 778,90 Kč
Manufacturers Standard Package
Unit Price without VAT:90,31156 Kč
Unit Price with VAT:109,27699 Kč